RX4040-0 | ||
---|---|---|
DigiKey Part Number | RPC4990-ND | |
Manufacturer | ||
Manufacturer Product Number | RX4040-0 | |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | RX4040-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.575" (40.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.575" (40.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.32000 | ¥84.32 |
50 | ¥69.64200 | ¥3,482.10 |
100 | ¥67.80930 | ¥6,780.93 |
1,000 | ¥50.21581 | ¥50,215.81 |