RKWE-6-6-BK | |
---|---|
DigiKey Part Number | RPC2075-ND |
Manufacturer | |
Manufacturer Product Number | RKWE-6-6-BK |
Description | HOOK&LOOP TIE BLACK 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.375" (9.53mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.13500 | ¥111.35 |
30 | ¥10.67900 | ¥320.37 |
50 | ¥10.45180 | ¥522.59 |
100 | ¥9.99710 | ¥999.71 |
250 | ¥9.08840 | ¥2,272.10 |
500 | ¥8.17954 | ¥4,089.77 |
1,000 | ¥7.27071 | ¥7,270.71 |