RKW-12-24-BK | |
---|---|
DigiKey Part Number | RKW-12-24-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-24-BK |
Description | HOOK&LOOP TIE BLACK 2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥66.35200 | ¥663.52 |
30 | ¥62.68033 | ¥1,880.41 |
50 | ¥61.15200 | ¥3,057.60 |
100 | ¥58.09360 | ¥5,809.36 |
250 | ¥51.97856 | ¥12,994.64 |
500 | ¥48.92106 | ¥24,460.53 |
1,000 | ¥42.80595 | ¥42,805.95 |