RCGH-45 | |
---|---|
DigiKey Part Number | RPC3185-ND |
Manufacturer | |
Manufacturer Product Number | RCGH-45 |
Description | RACK CARD GUIDE "H"TYPE 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCGH-45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.52800 | ¥65.28 |
500 | ¥4.79444 | ¥2,397.22 |
1,000 | ¥4.26165 | ¥4,261.65 |
5,000 | ¥3.72898 | ¥18,644.90 |
10,000 | ¥3.54253 | ¥35,425.30 |