IEC-TO-220-18 | |
---|---|
DigiKey Part Number | RPC1744-ND |
Manufacturer | |
Manufacturer Product Number | IEC-TO-220-18 |
Description | INSULATOR RECT TO220 0.140" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Insulator TO-220 Rectangular 0.140" (3.56mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Rectangular | |
Usage | TO-220 | |
Material | Nylon, Glass Filled | |
Color | Black | |
Features | - | |
Length | 0.400" (10.16mm) | |
Width | 0.610" (15.49mm) | |
Height | 0.140" (3.56mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.06000 | ¥2.06 |
10 | ¥1.99300 | ¥19.93 |
25 | ¥1.89080 | ¥47.27 |
50 | ¥1.84260 | ¥92.13 |
100 | ¥1.81770 | ¥181.77 |
250 | ¥1.69292 | ¥423.23 |
500 | ¥1.59354 | ¥796.77 |
1,000 | ¥1.44404 | ¥1,444.04 |
5,000 | ¥1.39428 | ¥6,971.40 |