CER-1 | |
---|---|
DigiKey Part Number | RPC1082-ND |
Manufacturer | |
Manufacturer Product Number | CER-1 |
Description | SPACER TUBULAR GEN PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular Natural |
Datasheet | Datasheet |
EDA/CAD Models | CER-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | Ceramic | |
Color | Natural | |
Features | - | |
Length | 0.236" (6.00mm) | |
Width | - | |
Height | - | |
Diameter - Outside | 0.158" (4.01mm) | |
Diameter - Inside | 0.079" (2.01mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
5 | ¥1.90000 | ¥9.50 |
10 | ¥1.57800 | ¥15.78 |
25 | ¥1.48240 | ¥37.06 |
50 | ¥1.41940 | ¥70.97 |
100 | ¥1.26250 | ¥126.25 |
250 | ¥1.19904 | ¥299.76 |
500 | ¥1.13592 | ¥567.96 |
1,000 | ¥1.07287 | ¥1,072.87 |