16CW437520 | |
---|---|
DigiKey Part Number | RPC9505-ND |
Manufacturer | |
Manufacturer Product Number | 16CW437520 |
Description | CUPPED WASHER, 3/8 SCREW, .437 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Shoulder Washer 0.531" (13.49mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.437" (11.10mm) 7/16" | |
Diameter - Outside | 1.094" (27.79mm) | |
Thickness - Overall | 0.531" (13.49mm) | |
Length - Below Head | 0.196" (4.98mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.35000 | ¥6.35 |
5 | ¥5.43400 | ¥27.17 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25400 | ¥106.35 |
50 | ¥4.07360 | ¥203.68 |
100 | ¥3.62130 | ¥362.13 |
250 | ¥3.44044 | ¥860.11 |
500 | ¥3.25940 | ¥1,629.70 |
1,000 | ¥3.07823 | ¥3,078.23 |