16CW250040 | |
---|---|
DigiKey Part Number | RPC9404-ND |
Manufacturer | |
Manufacturer Product Number | 16CW250040 |
Description | CUPPED WASHER, 1/4 SCREW, .257 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.287" (7.29mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.595" (15.11mm) | |
Thickness - Overall | 0.287" (7.29mm) | |
Length - Below Head | 0.247" (6.27mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.71400 | ¥3.57 |
10 | ¥0.61200 | ¥6.12 |
25 | ¥0.50680 | ¥12.67 |
50 | ¥0.47600 | ¥23.80 |
100 | ¥0.45560 | ¥45.56 |
250 | ¥0.40528 | ¥101.32 |
500 | ¥0.38488 | ¥192.44 |
1,000 | ¥0.36466 | ¥364.66 |