16CW010030 | |
---|---|
DigiKey Part Number | RPC9948-ND |
Manufacturer | |
Manufacturer Product Number | 16CW010030 |
Description | CUPPED WASHER, #10 SCREW, .201 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.157" (3.99mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.201" (5.11mm) | |
Diameter - Outside | 0.568" (14.43mm) | |
Thickness - Overall | 0.157" (3.99mm) | |
Length - Below Head | 0.127" (3.23mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.72420 | ¥72.42 |
1,000 | ¥0.57912 | ¥579.12 |
5,000 | ¥0.51479 | ¥2,573.95 |