16CW008043 | |
---|---|
DigiKey Part Number | RPC9938-ND |
Manufacturer | |
Manufacturer Product Number | 16CW008043 |
Description | CUPPED WASHER, #8 SCREW, .172 ID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.218" (5.54mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.172" (4.37mm) | |
Diameter - Outside | 0.343" (8.71mm) | |
Thickness - Overall | 0.218" (5.54mm) | |
Length - Below Head | 0.182" (4.62mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.66400 | ¥3.32 |
10 | ¥0.57000 | ¥5.70 |
25 | ¥0.47280 | ¥11.82 |
50 | ¥0.44380 | ¥22.19 |
100 | ¥0.42500 | ¥42.50 |
250 | ¥0.37740 | ¥94.35 |
500 | ¥0.35854 | ¥179.27 |
1,000 | ¥0.33967 | ¥339.67 |