16CW004040 | ||
---|---|---|
DigiKey Part Number | RPC10467-ND | |
Manufacturer | ||
Manufacturer Product Number | 16CW004040 | |
Description | CUPPED WASHER, #4 SCREW, .115 ID | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4 Shoulder Washer 0.157" (3.99mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.305" (7.75mm) | |
Thickness - Overall | 0.157" (3.99mm) | |
Length - Below Head | 0.117" (2.97mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
5 | ¥0.89400 | ¥4.47 |
10 | ¥0.76000 | ¥7.60 |
25 | ¥0.63640 | ¥15.91 |
50 | ¥0.59700 | ¥29.85 |
100 | ¥0.57100 | ¥57.10 |
250 | ¥0.50796 | ¥126.99 |
500 | ¥0.48256 | ¥241.28 |
1,000 | ¥0.45710 | ¥457.10 |