10SC250012 | ||
---|---|---|
DigiKey Part Number | RPC7150-ND | |
Manufacturer | ||
Manufacturer Product Number | 10SC250012 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/4" Shoulder Washer Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.39000 | ¥1.39 |
5 | ¥1.23800 | ¥6.19 |
10 | ¥1.05500 | ¥10.55 |
25 | ¥0.88240 | ¥22.06 |
50 | ¥0.82820 | ¥41.41 |
100 | ¥0.79250 | ¥79.25 |
250 | ¥0.70444 | ¥176.11 |
500 | ¥0.66922 | ¥334.61 |
1,000 | ¥0.63408 | ¥634.08 |