699122001 | |
---|---|
DigiKey Part Number | RPC2679-ND |
Manufacturer | |
Manufacturer Product Number | 699122001 |
Description | LIFT OFF HINGE RH 50X64 ZAMAK BL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 699122001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.74000 | ¥92.74 |
5 | ¥87.57600 | ¥437.88 |
10 | ¥82.42400 | ¥824.24 |
25 | ¥77.27240 | ¥1,931.81 |
50 | ¥72.12080 | ¥3,606.04 |
100 | ¥70.83290 | ¥7,083.29 |
250 | ¥69.54504 | ¥17,386.26 |
500 | ¥68.51474 | ¥34,257.37 |
1,000 | ¥66.96930 | ¥66,969.30 |