562100 | |
---|---|
DigiKey Part Number | RPC2664-ND |
Manufacturer | |
Manufacturer Product Number | 562100 |
Description | CAM LATCH PADLCKABL PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch, Padlockable Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 562100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch, Padlockable | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥62.40100 | ¥624.01 |
100 | ¥51.38650 | ¥5,138.65 |
1,000 | ¥48.81715 | ¥48,817.15 |