399122 | |
---|---|
DigiKey Part Number | RPC2648-ND |
Manufacturer | |
Manufacturer Product Number | 399122 |
Description | LEAF HINGE 60X90 ZAMAK BLACK POW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 399122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.57000 | ¥91.57 |
10 | ¥81.36700 | ¥813.67 |
100 | ¥69.92370 | ¥6,992.37 |
1,000 | ¥66.10968 | ¥66,109.68 |