395633 | |
---|---|
DigiKey Part Number | RPC2639-ND |
Manufacturer | |
Manufacturer Product Number | 395633 |
Description | CONCEALED HINGE 65X32.5 STEEL ZN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 395633 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 120° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.44000 | ¥64.44 |
5 | ¥59.61800 | ¥298.09 |
10 | ¥54.78700 | ¥547.87 |
25 | ¥51.56560 | ¥1,289.14 |
50 | ¥48.34260 | ¥2,417.13 |
100 | ¥45.11980 | ¥4,511.98 |
250 | ¥44.31428 | ¥11,078.57 |
500 | ¥43.50840 | ¥21,754.20 |
1,000 | ¥42.86384 | ¥42,863.84 |