3611100 | |
---|---|
DigiKey Part Number | RPC2620-ND |
Manufacturer | |
Manufacturer Product Number | 3611100 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 3611100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.85000 | ¥69.85 |
5 | ¥64.59800 | ¥322.99 |
10 | ¥59.35100 | ¥593.51 |
25 | ¥55.86280 | ¥1,396.57 |
50 | ¥52.37040 | ¥2,618.52 |
100 | ¥48.87980 | ¥4,887.98 |
250 | ¥48.00692 | ¥12,001.73 |
500 | ¥47.13402 | ¥23,567.01 |
1,000 | ¥46.43583 | ¥46,435.83 |