2401110000 | |
---|---|
DigiKey Part Number | RPC2498-ND |
Manufacturer | |
Manufacturer Product Number | 2401110000 |
Description | T-HANDLE COMP LATCH PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Handle Compression Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.60000 | ¥288.60 |