1772200 | |
---|---|
DigiKey Part Number | RPC2476-ND |
Manufacturer | |
Manufacturer Product Number | 1772200 |
Description | COMPRESSION LATCH SCREW ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 1772200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | Rectangular - 86.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.87000 | ¥139.87 |
5 | ¥132.10400 | ¥660.52 |
10 | ¥124.33100 | ¥1,243.31 |
25 | ¥116.56120 | ¥2,914.03 |
50 | ¥108.78960 | ¥5,439.48 |
100 | ¥106.84670 | ¥10,684.67 |
250 | ¥104.90380 | ¥26,225.95 |
500 | ¥103.34944 | ¥51,674.72 |