129911 | |
---|---|
DigiKey Part Number | RPC2429-ND |
Manufacturer | |
Manufacturer Product Number | 129911 |
Description | MINI LEAF HINGE 30X29 ZAMAK CHRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 129911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥27.56600 | ¥275.66 |
100 | ¥21.76380 | ¥2,176.38 |
1,000 | ¥19.58712 | ¥19,587.12 |