09130 | |
---|---|
DigiKey Part Number | RPC2380-ND |
Manufacturer | |
Manufacturer Product Number | 09130 |
Description | SIDE MOUNTED HINGE BRASS NONE FI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass |
Datasheet | Datasheet |
EDA/CAD Models | 09130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Brass | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
5 | ¥30.80400 | ¥154.02 |
10 | ¥27.86400 | ¥278.64 |
25 | ¥25.82000 | ¥645.50 |