EPC904-CSP32-033 | |
---|---|
DigiKey Part Number | 2199-EPC904-CSP32-033TR-ND - Tape & Reel (TR) 2199-EPC904-CSP32-033CT-ND - Cut Tape (CT) 2199-EPC904-CSP32-033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC904-CSP32-033 |
Description | CCD LINE SENSOR 256X1, PIXEL PIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 256H x 1V 15µm x 15µm 32-CSP (8.08x1.32) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 15µm x 15µm | |
Active Pixel Array | 256H x 1V | |
Frames per Second | 125000.0 | |
Voltage - Supply | 2.7V ~ 3.45V | |
Package / Case | 32-XFBGA, CSPBGA | |
Supplier Device Package | 32-CSP (8.08x1.32) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.85000 | ¥275.85 |
10 | ¥229.88700 | ¥2,298.87 |
25 | ¥203.61120 | ¥5,090.28 |
100 | ¥197.04430 | ¥19,704.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥174.71259 | ¥174,712.59 |