New Product
ESP32-S3-WROOM-2-N32R16V ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-DEVKITC-1-N32R16V

DigiKey Part Number
1965-ESP32-S3-DEVKITC-1-N32R16V-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-DEVKITC-1-N32R16V
Description
ESP32-S3-WROOM-2-N32R16V DEV BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ESP32-S3-WROOM-2-N32R16V ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3-WROOM-2-N32R16V
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.32000¥131.32
Manufacturers Standard Package