ESP32-WROOM-32E-N16 | ||
---|---|---|
DigiKey Part Number | 1965-ESP32-WROOM-32E-N16TR-ND - Tape & Reel (TR) 1965-ESP32-WROOM-32E-N16CT-ND - Cut Tape (CT) 1965-ESP32-WROOM-32E-N16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-WROOM-32E-N16 | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-WROOM-32E-N16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP32-D0WD-V3 | |
Memory Size | 16MB Flash, 448kB ROM, 536kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥25.50052 | ¥16,575.34 |