B59407A0115A062 | |
---|---|
DigiKey Part Number | 495-B59407A0115A062TR-ND - Tape & Reel (TR) 495-B59407A0115A062CT-ND - Cut Tape (CT) 495-B59407A0115A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59407A0115A062 |
Description | THERMISTOR PTC 470 OHM 25% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 13 mA Ih Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59407A0115A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 13 mA | |
Current - Trip (It) | 32 mA | |
Current - Max | 120 mA | |
Resistance - Initial (Ri) (Min) | 265 Ohms | |
Resistance - Post Trip (R1) (Max) | 470 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥4.66960 | ¥116.74 |
50 | ¥4.50200 | ¥225.10 |
100 | ¥3.83540 | ¥383.54 |
500 | ¥3.33480 | ¥1,667.40 |
1,000 | ¥2.91793 | ¥2,917.93 |
5,000 | ¥2.58448 | ¥12,922.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.13214 | ¥21,321.40 |
20,000 | ¥2.10242 | ¥42,048.40 |
30,000 | ¥2.06362 | ¥61,908.60 |