Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | EnOcean | |
Frequency | 902MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -98dBm | |
Power - Output | 1dBm | |
Data Rate (Max) | 125kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥302.50000 | ¥30,250.00 |