516-294-571 | |
---|---|
DigiKey Part Number | 151-1245-2-ND - Tape & Reel (TR) 151-1245-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 516-294-571 |
Description | CONTACT NON-GEND SGNL 18-28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 18-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01600 | ¥100.40 |
50 | ¥3.78120 | ¥189.06 |
100 | ¥3.62360 | ¥362.36 |
250 | ¥3.30836 | ¥827.09 |
500 | ¥3.15074 | ¥1,575.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.52059 | ¥4,537.06 |
3,600 | ¥2.36306 | ¥8,507.02 |
5,400 | ¥2.28430 | ¥12,335.22 |
9,000 | ¥2.12675 | ¥19,140.75 |
12,600 | ¥2.09525 | ¥26,400.15 |