516-038-000-301 | |
---|---|
DigiKey Part Number | 151-1028-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-301 |
Description | CONN HSG RACK & PANEL 38POS GRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.00000 | ¥105.00 |
10 | ¥91.02300 | ¥910.23 |
25 | ¥88.04920 | ¥2,201.23 |