ECS-2033-240-BN | |
---|---|
DigiKey Part Number | XC1432TR-ND - Tape & Reel (TR) XC1432CT-ND - Cut Tape (CT) XC1432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-240-BN |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-240-BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.27300 | ¥72.73 |
50 | ¥6.79560 | ¥339.78 |
100 | ¥6.00600 | ¥600.60 |
500 | ¥5.68990 | ¥2,844.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.74155 | ¥4,741.55 |
3,000 | ¥4.58350 | ¥13,750.50 |
5,000 | ¥4.42545 | ¥22,127.25 |
10,000 | ¥4.26739 | ¥42,673.90 |