ECS-160-18-4X-CKM | |
---|---|
DigiKey Part Number | 50-ECS-160-18-4X-CKM-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-4X-CKM |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-4X-CKM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.21800 | ¥32.18 |
50 | ¥2.89800 | ¥144.90 |
100 | ¥2.57630 | ¥257.63 |
500 | ¥2.44736 | ¥1,223.68 |
1,000 | ¥2.06092 | ¥2,060.92 |
3,000 | ¥1.93211 | ¥5,796.33 |
5,000 | ¥1.86771 | ¥9,338.55 |
10,000 | ¥1.80331 | ¥18,033.10 |