RG160-28/14NTDA | ||
---|---|---|
DigiKey Part Number | 381-2425-ND | |
Manufacturer | ||
Manufacturer Product Number | RG160-28/14NTDA | |
Description | FAN BLOWER CF 220X56MM 24VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower, Centrifugal 24VDC Square - 220mm L x 220mm H Ball 181.3 CFM (5.08m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 181.3 CFM (5.08m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Temperature Sensor | |
Noise | - | |
Power (Watts) | 64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | 2.65A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 55000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,369.17000 | ¥2,369.17 |
10 | ¥2,182.09700 | ¥21,820.97 |
25 | ¥2,041.81680 | ¥51,045.42 |