9609-2-4013 | ||
---|---|---|
DigiKey Part Number | 381-2388-ND | |
Manufacturer | ||
Manufacturer Product Number | 9609-2-4013 | |
Description | INLET RING F/220 DIA IMPELLERS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Inlet Nozzle (Wall Ring) For EBM Impeller #220 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | EBM Impeller #220 | |
Length | 9.96" (252.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.92000 | ¥220.92 |
10 | ¥201.73300 | ¥2,017.33 |
30 | ¥194.07233 | ¥5,822.17 |
50 | ¥181.30560 | ¥9,065.28 |
100 | ¥167.26050 | ¥16,726.05 |
250 | ¥164.70640 | ¥41,176.60 |
500 | ¥163.42970 | ¥81,714.85 |