4184NXHH | |
---|---|
DigiKey Part Number | 381-2668-ND |
Manufacturer | |
Manufacturer Product Number | 4184NXHH |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 147.1 CFM (4.12m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 147.1 CFM (4.12m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 12.2 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.34000 | ¥643.34 |
10 | ¥582.05000 | ¥5,820.50 |
36 | ¥543.75611 | ¥19,575.22 |
72 | ¥536.09819 | ¥38,599.07 |
108 | ¥493.97593 | ¥53,349.40 |