TR/0603FA5-R | |
---|---|
DigiKey Part Number | 283-2564-2-ND - Tape & Reel (TR) 283-2564-1-ND - Cut Tape (CT) 283-2564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA5-R |
Description | FUSE BRD MNT 5A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.695 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.29000 | ¥4.29 |
5 | ¥4.20000 | ¥21.00 |
10 | ¥4.07500 | ¥40.75 |
50 | ¥3.42480 | ¥171.24 |
100 | ¥2.84380 | ¥284.38 |
250 | ¥2.58500 | ¥646.25 |
500 | ¥2.27558 | ¥1,137.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.27551 | ¥11,377.55 |