MFBW1V1608-102-R | |
---|---|
DigiKey Part Number | 283-MFBW1V1608-102-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-102-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-102-R |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
25 | ¥0.26920 | ¥6.73 |
50 | ¥0.22820 | ¥11.41 |
100 | ¥0.19290 | ¥19.29 |
250 | ¥0.18424 | ¥46.06 |
500 | ¥0.16748 | ¥83.74 |
1,000 | ¥0.14072 | ¥140.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12062 | ¥482.48 |
8,000 | ¥0.11391 | ¥911.28 |
12,000 | ¥0.10721 | ¥1,286.52 |
28,000 | ¥0.10386 | ¥2,908.08 |
100,000 | ¥0.10051 | ¥10,051.00 |