HVP-W-R | ||
---|---|---|
DigiKey Part Number | 283-HVP-W-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HVP-W-R | |
Description | FUSE HOLDER 480V 30A IP53 | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 480V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥134.28600 | ¥1,342.86 |