CMS1-10-R | |
---|---|
DigiKey Part Number | 283-4047-2-ND - Tape & Reel (TR) 283-4047-1-ND - Cut Tape (CT) 283-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-10-R |
Description | CMC 73.7UH 1.65A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 73.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.65A DCR 48mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-10-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 73.7 µH @ 100 kHz | |
Current Rating (Max) | 1.65A | |
DC Resistance (DCR) (Max) | 48mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.27100 | ¥162.71 |
25 | ¥14.99880 | ¥374.97 |
50 | ¥13.40240 | ¥670.12 |
100 | ¥11.16840 | ¥1,116.84 |
250 | ¥10.84908 | ¥2,712.27 |
500 | ¥10.21100 | ¥5,105.50 |
1,000 | ¥9.57275 | ¥9,572.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.89493 | ¥29,789.86 |
4,000 | ¥14.38131 | ¥57,525.24 |
6,000 | ¥13.66224 | ¥81,973.44 |