BK-AHC-400-R | |
---|---|
DigiKey Part Number | 283-BK-AHC-400-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-400-R |
Description | FUSE 600V 3AB CARTRIDGE 400MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400mA 600 VAC 600 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 400mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.31000 | ¥66.31 |
5 | ¥63.95400 | ¥319.77 |
10 | ¥61.57700 | ¥615.77 |
50 | ¥47.36700 | ¥2,368.35 |
100 | ¥40.26200 | ¥4,026.20 |
300 | ¥37.89367 | ¥11,368.10 |
500 | ¥33.15696 | ¥16,578.48 |
1,000 | ¥31.97278 | ¥31,972.78 |