PDBFS500 | ||
---|---|---|
DigiKey Part Number | 2041-PDBFS500-ND | |
Manufacturer | ||
Manufacturer Product Number | PDBFS500 | |
Description | PDB FINGER SAFE ASSEMBLY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 620 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 620 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,977.88000 | ¥5,977.88 |
12 | ¥5,894.87250 | ¥70,738.47 |