PDB280-1 | ||
---|---|---|
DigiKey Part Number | PDB280-1-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB280-1 | |
Description | POWER DISTRIBUTION BLOCK | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 175 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 AWG - #8 CU/AL; #10-#14 CU | |
Load Side Wire/Stud Size | 1/4 - 20x3/4 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.02000 | ¥363.02 |