LP-CC-4 | |
---|---|
DigiKey Part Number | 2041-1092-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-4 |
Description | FUSE CARTRIDGE 4A 600VAC/150VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.93000 | ¥627.93 |
5 | ¥596.50400 | ¥2,982.52 |
10 | ¥565.10700 | ¥5,651.07 |
50 | ¥470.92540 | ¥23,546.27 |
100 | ¥439.53080 | ¥43,953.08 |