Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.135" (3.43mm) | |
Features | Push Button Style | |
Length | 1.750" (44.45mm) | |
Length - Barrel | 0.820" (20.83mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.110" (2.80mm) Wire Opening | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.93000 | ¥197.93 |
5 | ¥194.72600 | ¥973.63 |
10 | ¥191.53200 | ¥1,915.32 |
25 | ¥188.33880 | ¥4,708.47 |
50 | ¥185.14700 | ¥9,257.35 |
100 | ¥178.76350 | ¥17,876.35 |
250 | ¥172.37920 | ¥43,094.80 |