204-12W-S | ||
---|---|---|
DigiKey Part Number | 461-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-12W-S | |
Description | MINI HOOK TO MINI HOOK 12" 10PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.14000 | ¥493.14 |
5 | ¥485.04200 | ¥2,425.21 |
10 | ¥476.96300 | ¥4,769.63 |
25 | ¥468.88200 | ¥11,722.05 |
50 | ¥452.71260 | ¥22,635.63 |
100 | ¥436.54440 | ¥43,654.44 |