Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.75000 | ¥94.75 |
5 | ¥91.36800 | ¥456.84 |
10 | ¥87.98100 | ¥879.81 |
50 | ¥67.67980 | ¥3,383.99 |
100 | ¥57.52810 | ¥5,752.81 |
250 | ¥54.14380 | ¥13,535.95 |
500 | ¥47.37582 | ¥23,687.91 |
1,000 | ¥45.68383 | ¥45,683.83 |