TL3301AF260QG | |
---|---|
DigiKey Part Number | EG2527TR-ND - Tape & Reel (TR) EG2527CT-ND - Cut Tape (CT) EG2527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301AF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF260QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.12320 | ¥78.08 |
100 | ¥2.71170 | ¥271.17 |
250 | ¥2.46032 | ¥615.08 |
500 | ¥2.28858 | ¥1,144.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.05973 | ¥2,471.68 |
2,400 | ¥1.93387 | ¥4,641.29 |
6,000 | ¥1.79654 | ¥10,779.24 |
12,000 | ¥1.67067 | ¥20,048.04 |