EA W096016-XALW | |
---|---|
DigiKey Part Number | 1481-1277-ND |
Manufacturer | |
Manufacturer Product Number | EA W096016-XALW |
Description | LCD MOD GRAPH 96X16 WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C 0.84" (21.34mm) 96 x 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.84" (21.34mm) | |
Viewing Area | 23.10mm W x 5.50mm H | |
Backlight | - | |
Dot Pixels | 96 x 16 | |
Interface | I2C | |
Graphics Color | White | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.35000 | ¥102.35 |
10 | ¥77.23000 | ¥772.30 |
100 | ¥64.87300 | ¥6,487.30 |
500 | ¥59.57700 | ¥29,788.50 |
1,000 | ¥56.26713 | ¥56,267.13 |