ZXCT1086QE5TA | |
---|---|
DigiKey Part Number | 31-ZXCT1086QE5TATR-ND - Tape & Reel (TR) 31-ZXCT1086QE5TACT-ND - Cut Tape (CT) 31-ZXCT1086QE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1086QE5TA |
Description | IC CURRENT MONITOR 2% SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.85900 | ¥98.59 |
25 | ¥9.36200 | ¥234.05 |
100 | ¥7.68890 | ¥768.89 |
250 | ¥7.18776 | ¥1,796.94 |
500 | ¥6.35190 | ¥3,175.95 |
1,000 | ¥5.01468 | ¥5,014.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.68034 | ¥14,041.02 |
6,000 | ¥4.44633 | ¥26,677.98 |
15,000 | ¥4.27918 | ¥64,187.70 |