ZXCT1051E5TA | |
---|---|
DigiKey Part Number | ZXCT1051E5TR-ND - Tape & Reel (TR) ZXCT1051E5CT-ND - Cut Tape (CT) ZXCT1051E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1051E5TA |
Description | IC CURRENT MONITOR 1% SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1051E5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27800 | ¥102.78 |
25 | ¥9.75280 | ¥243.82 |
100 | ¥8.01150 | ¥801.15 |
250 | ¥7.48888 | ¥1,872.22 |
500 | ¥6.61822 | ¥3,309.11 |
1,000 | ¥5.22484 | ¥5,224.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87652 | ¥14,629.56 |
6,000 | ¥4.63270 | ¥27,796.20 |
15,000 | ¥4.45854 | ¥66,878.10 |