RS1MWF-7 | |
---|---|
DigiKey Part Number | RS1MWF-7DITR-ND - Tape & Reel (TR) RS1MWF-7DICT-ND - Cut Tape (CT) RS1MWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MWF-7 |
Description | DIODE GEN PURP 1KV 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | RS1MWF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.15170 | ¥215.17 |
500 | ¥1.67980 | ¥839.90 |
1,000 | ¥1.36538 | ¥1,365.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22054 | ¥3,661.62 |
6,000 | ¥1.15848 | ¥6,950.88 |
9,000 | ¥1.07573 | ¥9,681.57 |
30,000 | ¥1.05091 | ¥31,527.30 |
75,000 | ¥1.02412 | ¥76,809.00 |