PI90LVB9638UEX | |
---|---|
DigiKey Part Number | PI90LVB9638UEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI90LVB9638UEX |
Description | IC DRIVER 2/0 8MSOP |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-MSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.07475 | ¥40,299.00 |
8,000 | ¥9.70161 | ¥77,612.88 |